This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

NUP1105LT1G-MS

Extended
Manufacturer
MSKSEMI
MFR.Part #
NUP1105LT1G-MS
JLCPCB Part #
C5331068
Package
SOT-23
Description
1uA 24V 25V 30pF 350W@8/20us 44V 8A@8/20us ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2680

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2680

In-stock Item Pricing

Qty Unit Price
1+ $0.0418
100+ $0.0333
300+ $0.0289
3000+ $0.0259
6000+ $0.0233
9000+ $0.0220

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons