
* Images are for reference only
MSLMR14010ADDCR
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- MSLMR14010ADDCR
- JLCPCB Part #
- C49375284
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1 4.5V~40V 800kHz 800mA Adjustable Buck Buck Built-in Yes SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2362
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2362
In-stock Item Pricing
Qty Unit Price
1+
$0.4688
10+
$0.3721
30+
$0.3303
100+
$0.2787
500+
$0.2545
1000+
$0.2417
Related Products
Welcome back, may I help you?