
* Images are for reference only
MSXRP7665IDBTR-F
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- MSXRP7665IDBTR-F
- JLCPCB Part #
- C49375225
- Package
- ESOP-8
- Description
- -40℃~+85℃ 3A 4V~18V 500kHz Adjustable Buck Buck Built-in Yes ESOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.2932
50+
$0.2284
150+
$0.2006
500+
$0.1661
3000+
$0.1507
6000+
$0.1414
Related Products
Welcome back, may I help you?