
* Images are for reference only
ESD24VU1UT-MS
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- ESD24VU1UT-MS
- JLCPCB Part #
- C2836364
- Package
- SOT-23
- Description
- -55℃~+125℃ 1pF 2 24V 26.7V 3A 3uA 52V 80W@8/20us ESD IEC 61000-4-2、IEC 61000-4-4 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 71
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 71
In-stock Item Pricing
Qty Unit Price
1+
$0.1176
50+
$0.0945
150+
$0.0829
500+
$0.0742
3000+
$0.0601
6000+
$0.0567
Related Products
Welcome back, may I help you?