
* Images are for reference only
MS78L10
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- MS78L10
- JLCPCB Part #
- C2914435
- Package
- SOT-89
- Description
- -40℃~+125℃ 1 1.7V@(40mA) 100mA 10V 30V 52dB@(120Hz) 6mA 70uV Fixed Over Temperature Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 963
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 947
In-stock Item Pricing
Qty Unit Price
1+
$0.0749
100+
$0.0594
300+
$0.0517
1000+
$0.0447
5000+
$0.0400
10000+
$0.0378
Related Products
Welcome back, may I help you?