This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PSD05C-LF-MS

Extended
Manufacturer
MSKSEMI
MFR.Part #
PSD05C-LF-MS
JLCPCB Part #
C3020322
Package
SOD-323
Description
10pF 17uA 18V 20A 350W@8/20us 5V 6V ESD SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1703

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 1700

In-stock Item Pricing

Qty Unit Price
1+ $0.0289
200+ $0.0223
600+ $0.0187
3000+ $0.0160
9000+ $0.0141
21000+ $0.0131

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons