
* Images are for reference only
MS3236-2.8YUTDN4
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- MS3236-2.8YUTDN4
- JLCPCB Part #
- C49208548
- Package
- DFN-4L(1x1)
- Description
- -40℃~+125℃ 1 2.8V 200mV@(200mA) 5.5V 800nA 80uVrms Over Current Protection、Over Temperature Protection Positive DFN-4L(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1814
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1805
In-stock Item Pricing
Qty Unit Price
1+
$0.1138
50+
$0.0906
150+
$0.0791
500+
$0.0704
2500+
$0.0635
5000+
$0.0600
Related Products
Welcome back, may I help you?