
* Images are for reference only
MAX813LCSA
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- MAX813LCSA
- JLCPCB Part #
- C6454440
- Package
- SOP-8
- Description
- -40℃~+85℃@(TA) 1 200ms 4.65V 5V~5.5V 75uA Active High Manual reset input Push-pull Voltage monitor SOP-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1988
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1951
In-stock Item Pricing
Qty Unit Price
1+
$0.6534
10+
$0.5218
30+
$0.4560
100+
$0.3902
500+
$0.3516
1000+
$0.3308
Related Products
Welcome back, may I help you?