
* Images are for reference only
MS0603ESDA-14
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- MS0603ESDA-14
- JLCPCB Part #
- C2830163
- Package
- 0603
- Description
- -55℃~+125℃ 1 14V 150V 1pF 250V ESD IEC 61000-4-5 0603 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3118
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2848
In-stock Item Pricing
Qty Unit Price
1+
$0.0241
200+
$0.0190
600+
$0.0161
4000+
$0.0144
8000+
$0.0129
20000+
$0.0120
Related Products
Welcome back, may I help you?