
* Images are for reference only
ESD9X5VU-MS
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- ESD9X5VU-MS
- JLCPCB Part #
- C2847054
- Package
- DFN1006-2
- Description
- -55℃~+125℃ 0.9pF 16V 3A 500nA 5V 6.3V ESD IEC 61000-4-2 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1120
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1079
In-stock Item Pricing
Qty Unit Price
1+
$0.0362
200+
$0.0285
600+
$0.0241
2000+
$0.0216
10000+
$0.0171
20000+
$0.0159
Related Products
Welcome back, may I help you?