This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ESD5Z7.0T1G-MS

Extended
Manufacturer
MSKSEMI
MFR.Part #
ESD5Z7.0T1G-MS
JLCPCB Part #
C3008122
Package
SOD-523
Description
200W 22.7V 500nA 7.5V 7V 8.8A ESD IEC 61000-4-2 Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3679

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 3679

In-stock Item Pricing

Qty Unit Price
1+ $0.0179
500+ $0.0140
3000+ $0.0119
6000+ $0.0106
24000+ $0.0095
51000+ $0.0089

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons