
* Images are for reference only
ESD5V0U1UT-MS
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- ESD5V0U1UT-MS
- JLCPCB Part #
- C2836361
- Package
- SOT-23
- Description
- -55℃~+125℃ 10pF 2 5A 5V 5uA 6V 80W@8/20us 9.8V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3920
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3908
In-stock Item Pricing
Qty Unit Price
1+
$0.0456
100+
$0.0364
300+
$0.0318
3000+
$0.0282
6000+
$0.0255
9000+
$0.0240
Related Products
Welcome back, may I help you?