
* Images are for reference only
AP2125N-3.0TRG1(MS)
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- AP2125N-3.0TRG1(MS)
- JLCPCB Part #
- C22365434
- Package
- SOT-23
- Description
- -40℃~+125℃@(Tj) 1 180mV@(300mA) 2uA 300mA 3V 5.5V Fixed Over Current Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.1103
50+
$0.0872
150+
$0.0757
500+
$0.0670
3000+
$0.0601
6000+
$0.0567
Related Products
Welcome back, may I help you?