
* Images are for reference only
1SS387
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- 1SS387
- JLCPCB Part #
- C5277953
- Package
- SOD-523
- Description
- -55℃~+150℃@(Tj) 1.2V@100mA 100mA 150mW 2A 4ns 500nA@80V 80V Independent SOD-523 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$0.0323
200+
$0.0253
600+
$0.0215
3000+
$0.0184
9000+
$0.0163
21000+
$0.0153
Related Products
Welcome back, may I help you?