
* Images are for reference only
MSE1PDHM3/89A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MSE1PDHM3/89A
- JLCPCB Part #
- C17301751
- Package
- MicroSMP(DO-219AD)
- Description
- -55℃~+175℃ 1 Independent 1.1V@1.0A 1A 1uA 200V 20A MicroSMP(DO-219AD) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0839
50+
$0.0820
150+
$0.0807
500+
$0.0794
Related Products
Welcome back, may I help you?