
* Images are for reference only
MS78L12
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- MS78L12
- JLCPCB Part #
- C2914436
- Package
- SOT-89
- Description
- -40℃~+125℃@(Tj) 1 1.7V 12V 35V 37dB@(120Hz) 40mA 80uV Fixed Over Current Protection、Over Temperature Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1294
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1289
In-stock Item Pricing
Qty Unit Price
1+
$0.0695
100+
$0.0545
300+
$0.0469
1000+
$0.0402
5000+
$0.0357
10000+
$0.0334
Related Products
Welcome back, may I help you?