
* Images are for reference only
MS51XB9AE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- MS51XB9AE
- JLCPCB Part #
- C2917204
- Package
- QFN-20(3x3)
- Description
- -40℃~+105℃ 16KB 18 1KB 2.4V~5.5V 24MHz 51 Family 8 Bit Built-in FLASH QFN-20(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 462
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 440
In-stock Item Pricing
Qty Unit Price
1+
$0.5607
10+
$0.4511
30+
$0.3963
100+
$0.3416
500+
$0.2868
1000+
$0.2691
Related Products
Welcome back, may I help you?