
* Images are for reference only
MS51EC0AE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- MS51EC0AE
- JLCPCB Part #
- C910540
- Package
- TSSOP-28
- Description
- -40℃~+105℃ 12bit 2.4V~5.5V 24MHz 26 2KB 32KB 51 Family 8 Bit Built-in FLASH TSSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 63
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$1.0810
10+
$0.8925
50+
$0.7266
100+
$0.6348
500+
$0.5784
1000+
$0.5494
Related Products
Welcome back, may I help you?