
* Images are for reference only
MP2152GTF-33-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2152GTF-33-P
- JLCPCB Part #
- C5675709
- Package
- SOT-563
- Description
- -40℃~+125℃@(TJ) 1 1.1MHz 2.5V~5.5V 2A 3.3V Buck Buck Built-in Fixed Yes SOT-563 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3360
10+
$0.2667
30+
$0.2370
100+
$0.2000
500+
$0.1834
1000+
$0.1735
Related Products
Welcome back, may I help you?