
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Monolithic Power Systems | |
| Package | TSOT-23-6L | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio (CMRR) | 90dB | |
| Differential Voltage | ±400mV | |
| Vcm - Common Mode Voltage | 0V~60V | |
| Number of Channels | 1 | |
| Bandwidth | 700kHz | |
| Quiescent Current | 300uA | |
| Gain | 50V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPQ8113GJ-AEC1-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Monolithic Power Systems | |
| Package | TSOT-23-6L | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio (CMRR) | 90dB | |
| Differential Voltage | ±400mV | |
| Vcm - Common Mode Voltage | 0V~60V | |
| Number of Channels | 1 | |
| Bandwidth | 700kHz | |
| Quiescent Current | 300uA | |
| Gain | 50V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPQ8113GJ-AEC1-P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MPQ8113GJ-AEC1-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.