
* Images are for reference only
MPQ4436GRE-AEC1-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ4436GRE-AEC1-Z
- JLCPCB Part #
- C6306540
- Package
- QFN-20(4x4)
- Description
- -40℃~+150℃@(TJ) 1 18uA 3.3V~45V 350kHz~1MHz 6A Adjustable Buck Buck Built-in Yes QFN-20(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$5.3919
50+
$4.9771
100+
$4.5234
500+
$4.1735
1000+
$3.6421
Welcome back, may I help you?