
* Images are for reference only
MPP394J2A0702
Extended
- Manufacturer
- KYET
- MFR.Part #
- MPP394J2A0702
- JLCPCB Part #
- C3019094
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+105℃ 100V 390nF ±5% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 970
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 970
In-stock Item Pricing
Qty Unit Price
1+
$0.0848
50+
$0.0675
150+
$0.0588
1000+
$0.0503
2000+
$0.0452
5000+
$0.0426
Related Products
Welcome back, may I help you?