
* Images are for reference only
MPP103J2J10AJ22600
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- MPP103J2J10AJ22600
- JLCPCB Part #
- C506820
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 10nF 630V ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11001
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8520
In-stock Item Pricing
Qty Unit Price
1+
$0.0379
200+
$0.0305
1000+
$0.0239
2000+
$0.0215
10000+
$0.0194
20000+
$0.0181
Related Products
Welcome back, may I help you?