
* Images are for reference only
MPM3650CGQW-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPM3650CGQW-Z
- JLCPCB Part #
- C6909484
- Package
- QFN-24(4x6)
- Description
- -40℃~+125℃ 1 1.2MHz 1.6mm 100uA 2.75V~17V 4mm 600mV~3.3V 6A 6mm Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Programmable soft start Step-down type QFN-24(4x6) DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 425
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 416
In-stock Item Pricing
Qty Unit Price
1+
$5.2753
50+
$5.0418
100+
$4.5753
500+
$3.9403
1000+
$3.8884
Related Products
Welcome back, may I help you?