
* Images are for reference only
MPM3606GQV-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPM3606GQV-Z
- JLCPCB Part #
- C6228627
- Package
- QFN-20(3x5)
- Description
- -40℃~+125℃ 1 1.6mm 200uA 2MHz 3mm 4.5V~21V 5mm 600mA 800mV~5.5V Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode Step-down type QFN-20(3x5) DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0738
50+
$2.0609
100+
$1.8406
500+
$1.6332
1000+
$1.5164
Related Products
Welcome back, may I help you?