
* Images are for reference only
MP7230GLE-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP7230GLE-Z
- JLCPCB Part #
- C7304716
- Package
- QFN-19(3x4)
- Description
- -40℃~+125℃ 1 1.2A、3A 410kHz 6V~42V Buck、Boost PWM Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection QFN-19(3x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3290
50+
$3.0571
100+
$2.7462
500+
$2.5260
1000+
$2.4094
3000+
$2.3704
Related Products