
* Images are for reference only
MPL-AY3020-2R2
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPL-AY3020-2R2
- JLCPCB Part #
- C6992682
- Package
- SMD,3.5x3.2mm
- Description
- 2.2uH 3A 5.3A 64mΩ Molded Inductor ±20% SMD,3.5x3.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.8685
100+
$0.6091
500+
$0.5315
Welcome back, may I help you?