
* Images are for reference only
MPL-AY3020-3R3
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPL-AY3020-3R3
- JLCPCB Part #
- C3223336
- Package
- SMD,3.5x3.2mm
- Description
- 121mΩ 2.5A 3.3uH 3.7A SMD,3.5x3.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4795
Welcome back, may I help you?