
* Images are for reference only
MPD471M0DD194R5R
Extended
- Manufacturer
- Ymin
- MFR.Part #
- MPD471M0DD194R5R
- JLCPCB Part #
- C2997479
- Package
- SMD,7.3x4.3mm
- Description
- 2V 4.3mm 470uF 7.3mm ±20% SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 168
In-stock Item Pricing
Qty Unit Price
1+
$0.6863
10+
$0.5574
30+
$0.4930
100+
$0.4302
500+
$0.3738
1000+
$0.3545
2000+
$0.3496
4000+
$0.3464
Related Products
Welcome back, may I help you?