
* Images are for reference only
MPC105K1200D01
Extended
- Manufacturer
- Jimson
- MFR.Part #
- MPC105K1200D01
- JLCPCB Part #
- C2908132
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+85℃ 1.2kV 1uF ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7173
10+
$1.4531
50+
$1.2888
100+
$1.1197
500+
$1.0423
1000+
$1.0101
Related Products
Welcome back, may I help you?