
* Images are for reference only
MP9486GN-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP9486GN-Z
- JLCPCB Part #
- C6675210
- Package
- SOIC-8-EP
- Description
- -40℃~+125℃@(TJ) 1 170uA 1A 1MHz 4.5V~95V Adjustable Buck Buck Built-in No SOIC-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 163
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 151
In-stock Item Pricing
Qty Unit Price
1+
$2.1931
50+
$1.9985
100+
$1.7909
500+
$1.5833
1000+
$1.5314
3000+
$1.5183
Related Products
Welcome back, may I help you?