
* Images are for reference only
MP8859GQ-0000-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP8859GQ-0000-Z
- JLCPCB Part #
- C5439043
- Package
- QFN-16(3x3)
- Description
- -40℃~+125℃@(TJ) 1 1mA 2.8V~22V 3.5A 500kHz 5V Adjustable Buck-Boost Buck-Boost Built-in Yes QFN-16(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 166
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 155
In-stock Item Pricing
Qty Unit Price
1+
$4.5795
50+
$4.2691
100+
$3.7516
500+
$3.0272
1000+
$2.6908
3000+
$2.6003
Welcome back, may I help you?