
* Images are for reference only
MP6922DN-LF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP6922DN-LF-Z
- JLCPCB Part #
- C3688279
- Package
- SOIC-8
- Description
- -40℃~+125℃ 300kHz 8V~24V CCM、DCM、CRM Isolation Over Temperature Protection、Under Voltage Protection SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$1.4146
50+
$1.2847
100+
$1.1420
500+
$1.0383
1000+
$0.9733
3000+
$0.9604
Welcome back, may I help you?