This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP6508GR-Z

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP6508GR-Z
JLCPCB Part #
C5676225
Package
QFN-16(4x4)
Description
-40℃~+85℃ 1.6mA 2.7V~18V Full-Bridge MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) QFN-16(4x4) Gate Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 70

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 69

In-stock Item Pricing

Qty Unit Price
1+ $2.2423
100+ $1.8794
500+ $1.5295
1000+ $1.2703
3000+ $1.2443
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons