
* Images are for reference only
MP3438GTL-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3438GTL-Z
- JLCPCB Part #
- C6306113
- Package
- SOT-583
- Description
- -40℃~+125℃@(TJ) 1 1.2MHz 16V 200uA 2A 800mV~16V Adjustable Boost Boost Built-in Yes SOT-583 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 63
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 61
In-stock Item Pricing
Qty Unit Price
1+
$2.1672
50+
$1.9725
100+
$1.7649
500+
$1.5702
1000+
$1.4535
Welcome back, may I help you?