
* Images are for reference only
MP2637GR-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2637GR-Z
- JLCPCB Part #
- C97258
- Package
- QFN-24(4x4)
- Description
- -40℃~+125℃ 1 15uA 2.5A 4.2V、4.35V 4.5V~6V Charging IC Lithium Battery Support QFN-24(4x4) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 188
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 177
In-stock Item Pricing
Qty Unit Price
1+
$3.2403
50+
$2.9681
100+
$2.6700
500+
$2.4497
1000+
$2.3461
3000+
$2.3071
Related Products
Welcome back, may I help you?