
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-25(4x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 200kHz~2.2MHz | |
| Voltage - Supply | 4.2V~36V | |
| Output Type | Adjustable | |
| Output Current | 3A | |
| Quiescent Current | 1mA | |
| Features | Overcurrent Protection、Output discharge、Adjustable current limiting、Frequency synchronization、Hiccup current limiting、Built-in current sense resistor、Built-in LDO regulator、EMI optimization (spread spectrum)、Cable compensation | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 1V~20V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPQ4483GV-AEC1-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-25(4x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 200kHz~2.2MHz | |
| Voltage - Supply | 4.2V~36V | |
| Output Type | Adjustable | |
| Output Current | 3A | |
| Quiescent Current | 1mA | |
| Features | Overcurrent Protection、Output discharge、Adjustable current limiting、Frequency synchronization、Hiccup current limiting、Built-in current sense resistor、Built-in LDO regulator、EMI optimization (spread spectrum)、Cable compensation | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 1V~20V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPQ4483GV-AEC1-P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPQ4483GV-AEC1-P datasheets or manufacturer documentation.
Datasheet: MPQ4483GV-AEC1-P Datasheet (PDF)
The MPQ4483GV-AEC1-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.