
* Images are for reference only
MP26124GR-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP26124GR-Z
- JLCPCB Part #
- C352672
- Package
- QFN-16(4x4)
- Description
- -40℃~+125℃ 16.8V 18V~24V 2A 4 Charging IC Lithium Battery Support Support QFN-16(4x4) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 58
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 56
In-stock Item Pricing
Qty Unit Price
1+
$4.2124
50+
$3.9272
100+
$3.5514
500+
$3.0849
1000+
$3.0718
Welcome back, may I help you?