
* Images are for reference only
ISL6292-2CR4-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6292-2CR4-T
- JLCPCB Part #
- C3681482
- Package
- QFN-16(4x4)
- Description
- -20℃~+70℃ 1 2A 6.5V Lithium-ion/Polymer QFN-16(4x4) Battery Management
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 6000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6006
200+
$0.2319
500+
$0.2238
1000+
$0.2206
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →