
* Images are for reference only
MP2410AGJ-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2410AGJ-Z
- JLCPCB Part #
- C3194266
- Package
- TSOT-23-6
- Description
- -40℃~+125℃ 1 1.5A 1MHz 4.2V~24V Analog、PWM Buck Built-in DC-DC Over-Temperature Protection (OTP)、Short-Circuit Protection TSOT-23-6 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 274
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 269
In-stock Item Pricing
Qty Unit Price
1+
$1.4129
50+
$1.2832
100+
$1.1406
500+
$1.0370
1000+
$0.9592
3000+
$0.9333
Welcome back, may I help you?