
* Images are for reference only
MP2341GTL-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2341GTL-Z
- JLCPCB Part #
- C5775958
- Package
- SOT-583
- Description
- -40℃~+125℃ 1 1MHz 2A 4.2V~24V 800mV~20V Analog、PWM Buck Built-in DC-DC SOT-583 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$1.3478
50+
$1.2677
100+
$1.0543
500+
$0.8674
1000+
$0.6939
3000+
$0.6406
Welcome back, may I help you?