
* Images are for reference only
MP2331HGTL-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2331HGTL-Z
- JLCPCB Part #
- C6992878
- Package
- SOT-583
- Description
- -40℃~+125℃@(TJ) 1 1.2MHz 200uA 2A 4.2V~24V Adjustable Buck Buck Built-in Yes SOT-583 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$1.2703
50+
$1.1537
100+
$1.0240
500+
$0.9202
1000+
$0.8426
Related Products
Welcome back, may I help you?