
* Images are for reference only
MP2145GD-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2145GD-Z
- JLCPCB Part #
- C132200
- Package
- QFN-12(2x3)
- Description
- -40℃~+125℃@(TJ) 1 1.2MHz 2.8V~5.5V 40uA 600mV~5.5V 6A Adjustable Buck Buck Built-in Yes QFN-12(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 829
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 788
In-stock Item Pricing
Qty Unit Price
1+
$4.5882
50+
$4.2254
100+
$3.7458
500+
$3.1106
1000+
$3.0718
Related Products
Welcome back, may I help you?