
* Images are for reference only
MC9S12DJ64CPV
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC9S12DJ64CPV
- JLCPCB Part #
- C3212418
- Package
- LQFP-112(20x20)
- Description
- -40℃~+85℃ 10bit、10bit 16 Bit 1KB 2.35V~5.25V 25MHz 64KB 8KB 91 Built-in FLASH HCS12 LQFP-112(20x20) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.1499
200+
$6.6372
500+
$6.4044
1000+
$6.2888
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?