
* Images are for reference only
MC68HC908BD48IB
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC68HC908BD48IB
- JLCPCB Part #
- C3231840
- Package
- PDIP-42
- Description
- 0℃~+70℃ 1KB 32 4.5V~5.5V 48KB 6MHz 8 Bit 8bit Built-in FLASH HC08 PDIP-42 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6390
200+
$2.9574
500+
$2.8530
1000+
$2.8016
Welcome back, may I help you?