
* Images are for reference only
MC74HC132AFL1
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC74HC132AFL1
- JLCPCB Part #
- C4472366
- Package
- SOIC-14
- Description
- -55℃~+125℃ 1.5V~4.2V 1uA 21ns@6V,50pF 2V~6V 300mV~1.2V 4 5.2mA 5.2mA 74HC Series NAND Gate SOIC-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2644
200+
$0.1024
500+
$0.0988
1000+
$0.0969
Related Products
Welcome back, may I help you?