
* Images are for reference only
MC9S08RD32PE-MO
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC9S08RD32PE-MO
- JLCPCB Part #
- C3220233
- Package
- PDIP-28
- Description
- 0℃~+70℃ 1.8V~3.6V 23 2KB 32KB 8 Bit 8MHz Built-in FLASH S08 PDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6090
200+
$1.0099
500+
$0.9746
1000+
$0.9569
Related Products
Welcome back, may I help you?