
* Images are for reference only
MC68HC908GR4CP
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC68HC908GR4CP
- JLCPCB Part #
- C3225776
- Package
- PDIP-28
- Description
- -40℃~+85℃ 2.7V~5.5V 21 384Byte 4KB 8 Bit 8MHz 8bit Built-in FLASH HC08 PDIP-28 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6415
200+
$1.7966
500+
$1.7340
1000+
$1.7019
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?