This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC527FB2

Extended
Manufacturer
MOTOROLA
MFR.Part #
MC527FB2
JLCPCB Part #
C4468961
Package
-
Description
-55℃~+125℃ 1.5mA 10ns 2 20mA 3.1V 4 450mV 450mV AND Gate - Logic Gates ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.0875
200+ $9.7085
500+ $9.3681
1000+ $9.1995

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons