
* Images are for reference only
MC524L
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC524L
- JLCPCB Part #
- C3827406
- Package
- TO-116
- Description
- -55℃~+125℃ 1 10ns 2 45MHz 5V Complementary type Falling Edge JK-Type MC500 Series Set and Reset TO-116 Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6683
200+
$6.4509
500+
$6.2245
1000+
$6.1122
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?